SFH 4651 Osram Opto, MIDLED 860nm IR LED, SMD package

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
876-8776
Mfr. Part No.:
SFH 4651
Manufacturer:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Peak Wavelength

860nm

Radiant Flux

40mW

Radiant Intensity

60mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±10°

Number of LEDs

1

Number of Pins

2

Dimensions

3.3 x 2.35 x 1.7mm

Lens Shape

Round

Series

MIDLED

Maximum Supply Voltage

2.4V

COO (Country of Origin):
CN

OSRAM MIDLED Series IR LEDs - Top Looking


This family of MIDLED Toplooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are top looking emitters in OSRAM's MIDLED package. Suitable applications for the MIDLED Toplooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.

Features of the MIDLED Toplooker IR LEDs:
Dimensions: 3.3 x 2.35 x 1.7 mm
Low profile MIDLED package
Top looking
High power
Narrow beam angles


Infrared (IR) Light Emitters, OSRAM Opto Semiconductors