- RS Stock No.:
- 773-3996
- Mfr. Part No.:
- TSUS5202
- Manufacturer:
- Vishay
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 773-3996
- Mfr. Part No.:
- TSUS5202
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
Vishay TSUS520/1/2 Series IR Emitting Diodes
The TSUS520x series, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They are in standard T-1 3/4 (5mm) through-hole packages. The TSUS520x IR LEDs have a blue-grey tinted plastic package with two leads with stand-off. TSUS5200 is an infrared, 950 nm emitting diode in GaAs technology molded in a blue-grey tinted plastic package.
Package type: leaded
Package form: T-1
Dimensions (in mm): Ø 5
Leads with stand-off
Peak wavelength: λp = 950 nm
High reliability
Angle of half intensity: ϕ = ± 15°
Low forward voltage
Suitable for high pulse current operation
Good spectral matching with Si photodetectors
Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Package form: T-1
Dimensions (in mm): Ø 5
Leads with stand-off
Peak wavelength: λp = 950 nm
High reliability
Angle of half intensity: ϕ = ± 15°
Low forward voltage
Suitable for high pulse current operation
Good spectral matching with Si photodetectors
Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications
Infrared remote control and free air transmission systems with low forward voltage and small package requirements
Emitter in transmissive sensors
Emitter in reflective sensors
Emitter in transmissive sensors
Emitter in reflective sensors
Infrared (IR) Light Emitters, Vishay
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 950nm |
Package Type | 5mm (T-1 3/4) |
Radiant Flux | 15mW |
Radiant Intensity | 50mW/sr |
Mounting Type | Through Hole |
Angle of Half Intensity | ±15° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 5mm |
Lens Shape | Round |
LED Material | GaAs |