TSUS4300 Vishay, 950nm IR LED, 3mm (T-1) Through Hole package
- RS Stock No.:
- 708-2835
- Mfr. Part No.:
- TSUS4300
- Manufacturer:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
PHP30.128
(exc. VAT)
PHP33.743
(inc. VAT)
- RS Stock No.:
- 708-2835
- Mfr. Part No.:
- TSUS4300
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 950nm | |
| Package Type | 3mm (T-1) | |
| Radiant Flux | 20mW | |
| Radiant Intensity | 160mW/sr | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3mm | |
| Lens Shape | Round | |
| LED Material | GaAs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 950nm | ||
Package Type 3mm (T-1) | ||
Radiant Flux 20mW | ||
Radiant Intensity 160mW/sr | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3mm | ||
Lens Shape Round | ||
LED Material GaAs | ||
Vishay TSUS4300 Series IR Emitting Diodes
The TSUS4300 family, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They come in standard T-1 (3mm) packages with a blue tinted plastic package. They have a wavelength of 950nm.
Suitable applications for the TSUS4300 IR LEDs include; IR remote control, air transmission systems and emitters in transmissive and reflective sensors.
Suitable applications for the TSUS4300 IR LEDs include; IR remote control, air transmission systems and emitters in transmissive and reflective sensors.
Features of the TSUS4300 IR LEDs:
Peak wavelength: 950nm
T-1 (3mm) package
High reliability
Beam angle: 32°
Low forward voltage
Peak wavelength: 950nm
T-1 (3mm) package
High reliability
Beam angle: 32°
Low forward voltage
Infrared (IR) Light Emitters, Vishay

