SFH 4737 ams OSRAM, SFH 1050nm IR Emitting Diode, SMD package

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
218-5077
Mfr. Part No.:
SFH 4737
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

1050nm

Radiant Flux

74mW

Radiant Intensity

18mW/sr

Mounting Type

Surface Mount

Series

SFH

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors IR broadband emitter is used in infrared spectroscopy. It covers the near-IR range from 650 nm to 1050 nm perfectly matching the sensitivity of low cost silicon based detectors. It is a diffuse silicone package and has -40 °C to 85 °C operating temperature range.

It has wide viewing angle of 130°
It has small outline dimensions