15410285AA170 Wurth Elektronik 850 nm IR LED
- RS Stock No.:
- 485-323
- Distrelec Article No.:
- 304-54-739
- Mfr. Part No.:
- 15410285AA170
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 10 units)*
PHP500.33
(exc. VAT)
PHP560.37
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP50.033 | PHP500.33 |
| 100 - 490 | PHP40.491 | PHP404.91 |
| 500 - 990 | PHP31.032 | PHP310.32 |
| 1000 + | PHP27.546 | PHP275.46 |
*price indicative
- RS Stock No.:
- 485-323
- Distrelec Article No.:
- 304-54-739
- Mfr. Part No.:
- 15410285AA170
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 850nm | |
| Radiant Intensity | 5mW/sr | |
| Packaging | Tape & Reel | |
| Standards/Approvals | RoHS, IEC 60286-3-2013 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 850nm | ||
Radiant Intensity 5mW/sr | ||
Packaging Tape & Reel | ||
Standards/Approvals RoHS, IEC 60286-3-2013 | ||
Automotive Standard No | ||
