Maxim Integrated 16-Channel I/O Expander Serial-2 Wire 24-Pin TQFN, MAX7311ATG+
- RS Stock No.:
- 190-6980
- Mfr. Part No.:
- MAX7311ATG+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6980
- Mfr. Part No.:
- MAX7311ATG+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of I/O Channels | 16 | |
| Interface | Serial-2 Wire | |
| Number of Pins | 24 | |
| Package Type | TQFN | |
| Clock Frequency | 400kHz | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of I/O Channels 16 | ||
Interface Serial-2 Wire | ||
Number of Pins 24 | ||
Package Type TQFN | ||
Clock Frequency 400kHz | ||
- COO (Country of Origin):
- TW
The Maxim MAX7311 2 wire-interfaced expander provides 16-bit parallel input/output port expansion for SMBus and I2C applications. The MAX7311 consists of input port registers, output port registers, polarity inversion registers, configuration registers, a bus timeout register, and an I2C-compatible serial interface logic compatible with SMBus.
Bus timeout for lock up free operation
Noise filter on SCL / SDA inputs
64 slave ID addresses available
Noise filter on SCL / SDA inputs
64 slave ID addresses available
