- RS Stock No.:
- 704-3883
- Mfr. Part No.:
- 6SL3224-0BE22-2UA0
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 704-3883
- Mfr. Part No.:
- 6SL3224-0BE22-2UA0
- Manufacturer:
- Siemens
Legislation and Compliance
Product Details
SINAMICS G120 - Standard Inverter - Power Module
SINAMICS G120 is a modular inverter system that essentially comprises two function unit: Power Module (PM) and Control Unit (CU).
The Control Unit controls and monitors the Power Module and the connected motor in several different modes. It supports communication with a local or central controller and monitoring devices.
The CU240 Control Units are suitable for a wide range of applications in general machine construction, such as conveyor belts, mixers and extruders.
The Control Unit controls and monitors the Power Module and the connected motor in several different modes. It supports communication with a local or central controller and monitoring devices.
The CU240 Control Units are suitable for a wide range of applications in general machine construction, such as conveyor belts, mixers and extruders.
Features and benefits
Power Modules (PM) PM240
To use together with the Control Unit (CU)
To use together with the Control Unit (CU)
Specifications
Attribute | Value |
---|---|
Power Rating | 2.2 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 5.9 A |
For Use With | Sinamics G120 |
Field Bus Communication Type | Profibus, Profinet |
IP Rating | IP20 |
Output Frequency | 650Hz |
Control Panel | Yes |
Overall Depth | 230mm |
Overall Length | 270mm |
Overall Width | 153mm |