Allen Bradley Inverter Drive, 0.4 kW, 3 Phase, PowerFlex 4 Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
440-9366
Mfr. Part No.:
22A-D1P4N104
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Inverter Drive

Power Rating

0.4kW

Number of Phases

3

Series

PowerFlex 4

IP Rating

IP20

Overall Length

152mm

Output Frequency

240Hz

Maximum Operating Temperature

50°C

Overall Width

80mm

Overall Depth

136mm

RoHS Status: Exempt

COO (Country of Origin):
TW

Allen Bradley PowerFlex 4 Inverter Drive


For a compact inverter drive that provides powerful and precise motor speed control, look no further than the PowerFlex 4 AC drives by Allen Bradley. These PowerFlex devices have a space-saving design and can be DIN rail or panel mounted. It is the smallest member of the PowerFlex Variable Frequency Drive family and is designed for optimal flexibility and ease-of-use. It offers an economical alternative for speed control of applications such as pumps, conveyors, fans, machine tools, and material handling systems.

PowerFlex 4 devices are available in power ratings from 0.2 to 1.5kW (single phase) and 0.37 to 3.7 kW (3 phase) in voltage classes of 230 and 400 volts. They offer V/Hz control, slip compensation, RS-485 communication, and Auto Restart and Flying Start functions. Integral dynamic brake resistor is available on ratings 0.75kW and above.

Features and Benefits:


• Simplified start-up due to keypad control keys and potentiometer which are active out of the box

• Can be DIN rail or panel mounted for easy installation and application versatility

• Efficient Zero Stacking allows the mounting of drives side by side with no air gap to save valuable panel space

• Built-in keypad features a 4 digit display and 10 additional LED indicators for fast, easy status indication

• Robust overload protection: 150% for 60 seconds, 200% for 3 seconds

• Basic Program Group contains 10 most common application parameters to ensure quick and simple programming

• Integral EMC filtering on single phase drives to meet EN55011 standard

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy