Parker Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.5 A, AC650 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
398-9417
Mfr. Part No.:
650/015/400/F/01/DISP/UK/0/0
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.5 A

Series

AC650

IP Rating

IP20

Output Frequency

240Hz

Filter Included

Yes

Control Panel

Yes

Overall Length

188mm

Overall Width

73mm

Overall Depth

173mm

RoHS Status: Not Applicable