Siemens Inverter Drive, 0.37 kW, 3 Phase, 380 → 480 V, 1.3 A, SINAMICS G115D Series
- RS Stock No.:
- 241-4573
- Mfr. Part No.:
- 6SL3520-3XB40-3AF0
- Manufacturer:
- Siemens
Price Each
PHP116,536.99
(exc. VAT)
PHP130,521.43
(inc. VAT)
Temporarily out of stock - back order for despatch 22/12/2024, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP116,536.99 |
- RS Stock No.:
- 241-4573
- Mfr. Part No.:
- 6SL3520-3XB40-3AF0
- Manufacturer:
- Siemens
Related links
- Siemens Converter 3 Phase 1.3 A, SINAMICS G115D Series
- Siemens Converter 3 Phase 1.23 A, SINAMICS G115D Series
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw