Recently searched

    Siemens Inverter Drive, 1.5 kW, 3 Phase, 380 → 480 V, 4.1 A, SINAMICS G115D Series

    Subtotal (1 unit)**

    PHP122,619.92

    (exc. VAT)

    PHP137,334.31

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 08/04/2025, delivery within 10 working days from desptach date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +PHP122,619.92

    **price indicative

    RS Stock No.:
    239-4334
    Mfr. Part No.:
    6SL3520-1XC01-5AF0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Siemens

    Power Rating

    1.5 kW

    Phase

    3

    Supply Voltage

    380 → 480 V

    Current Rating

    4.1 A

    Series

    SINAMICS G115D

    For Use With

    AC Motors

    Output Frequency

    0 → 550Hz

    Related links