Siemens Inverter Drive, 0.55 kW, 3 Phase, 380 → 480 V, 1.7 A, SINAMICS G115D Series
- RS Stock No.:
- 239-2107
- Mfr. Part No.:
- 6SL3520-2XK00-5AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
PHP93,128.66
(exc. VAT)
PHP104,304.10
(inc. VAT)
Temporarily out of stock - back order for despatch 05/04/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP93,128.66 |
**price indicative
- RS Stock No.:
- 239-2107
- Mfr. Part No.:
- 6SL3520-2XK00-5AB0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Power Rating | 0.55 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V | |
Current Rating | 1.7 A | |
Series | SINAMICS G115D | |
For Use With | AC Motors | |
Output Frequency | 0 → 550Hz | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Power Rating 0.55 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 1.7 A | ||
Series SINAMICS G115D | ||
For Use With AC Motors | ||
Output Frequency 0 → 550Hz | ||
Related links
- Siemens Inverter Drive 3 Phase 1.7 A, SINAMICS G115D Series
- Siemens Inverter Drive 1 380 → 480 V SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 1.58 A, SINAMICS G115D Series
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick