Siemens Converter, 3 kW, 3 Phase, 380 → 480 V, 6.76 A, SINAMICS G115D Series
- RS Stock No.:
- 239-1850
- Mfr. Part No.:
- 6SL3520-2XA63-0AB0
- Manufacturer:
- Siemens
Price Each
PHP117,330.57
(exc. VAT)
PHP131,410.24
(inc. VAT)
Temporarily out of stock - back order for despatch 24/11/2024, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | PHP117,330.57 |
- RS Stock No.:
- 239-1850
- Mfr. Part No.:
- 6SL3520-2XA63-0AB0
- Manufacturer:
- Siemens
Related links
- Siemens Converter 3 Phase 6.76 A, SINAMICS G115D Series
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Siemens Converter 3 Phase 6.76 A, SINAMICS G115D Series
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m