Siemens Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V, 11.8 A, SINAMICS G115D Series
- RS Stock No.:
- 239-1791
- Mfr. Part No.:
- 6SL3520-1XN05-5AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
PHP186,558.31
(exc. VAT)
PHP208,945.31
(inc. VAT)
Temporarily out of stock - back order for despatch 08/04/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP186,558.31 |
**price indicative
- RS Stock No.:
- 239-1791
- Mfr. Part No.:
- 6SL3520-1XN05-5AB0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Power Rating | 5.5 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V | |
Current Rating | 11.8 A | |
Series | SINAMICS G115D | |
For Use With | AC Motors | |
Output Frequency | 550Hz | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Power Rating 5.5 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 11.8 A | ||
Series SINAMICS G115D | ||
For Use With AC Motors | ||
Output Frequency 550Hz | ||
Related links
- Siemens Inverter Drive 3 Phase 11.8 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 11.88 A, SINAMICS G115D Series
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick