Siemens Inverter Drive, 0.55 kW, 1, 3 Phase, 380 → 480 V, 1.7 A, SINAMICS G115D Series
- RS Stock No.:
- 238-8806
- Mfr. Part No.:
- 6SL3520-1XN00-5AF0
- Manufacturer:
- Siemens
Price Each
PHP125,419.85
(exc. VAT)
PHP140,470.23
(inc. VAT)
Temporarily out of stock - back order for despatch 18/11/2024, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | PHP125,419.85 |
- RS Stock No.:
- 238-8806
- Mfr. Part No.:
- 6SL3520-1XN00-5AF0
- Manufacturer:
- Siemens
Related links
- Siemens Inverter Drive 1 380 → 480 V SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 1.7 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 1.58 A, SINAMICS G115D Series
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Siemens Inverter Drive 1 380 → 480 V SINAMICS G115D Series