Siemens Inverter Drive, 1.1 kW, 1, 3 Phase, 380 → 480 V, 3.1 A, SINAMICS G115D Series
- RS Stock No.:
- 238-8622
- Mfr. Part No.:
- 6SL3520-1XE41-1AB0
- Manufacturer:
- Siemens
Price Each**
PHP88,394.96
(exc. VAT)
PHP99,002.36
(inc. VAT)
Temporarily out of stock - back order for despatch 11/02/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP88,394.96 |
**price indicative
- RS Stock No.:
- 238-8622
- Mfr. Part No.:
- 6SL3520-1XE41-1AB0
- Manufacturer:
- Siemens
Related links
- Siemens Inverter Drive 1 380 → 480 V SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 3.1 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 2.69 A, SINAMICS G115D Series
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m