Omron Inverter Drive, 22 kW, 3 Phase, 690 V ac, 25 A, SX Series
- RS Stock No.:
- 215-7659
- Mfr. Part No.:
- SX-A6022-EFA4
- Manufacturer:
- Omron
- RS Stock No.:
- 215-7659
- Mfr. Part No.:
- SX-A6022-EFA4
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 22 kW | |
| Phase | 3 | |
| Supply Voltage | 690 V ac | |
| Current Rating | 25 A | |
| Series | SX | |
| For Use With | AC Motors | |
| IP Rating | IP20 | |
| Output Frequency | 400Hz | |
| STO | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 22 kW | ||
Phase 3 | ||
Supply Voltage 690 V ac | ||
Current Rating 25 A | ||
Series SX | ||
For Use With AC Motors | ||
IP Rating IP20 | ||
Output Frequency 400Hz | ||
STO No | ||
The Omron SX inverter has operator with Real-Time Clock and IM & PM motor control. It has built-in filter according to C3 Class and built-in fuses. It has safety EN62061 standards STO SIL2 with load curve control and half controlling bridge technology .
Power 22 kW
IP20 degree of protection
Maximum output frequency 400Hz
IP20 degree of protection
Maximum output frequency 400Hz

