Siemens AC Motor Drive, 3 kW, 3 Phase, SINAMICS G120P Series 480V 7.7 A

Subtotal (1 unit)*

PHP82,178.54

(exc. VAT)

PHP92,039.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP82,178.54

*price indicative

Bag the Deal of the Season
RS Stock No.:
632-797
Mfr. Part No.:
G120P-3/32A / 6SL3200-6AE17-7AH0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

3kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

7.7A

Series

SINAMICS G120P

Mount Type

Wall

Overall Length

196mm

IP Rating

IP20

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

480V

Drive Type

Variable Speed

Compatible Motor Type

Pump, Fan Motors

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Overall Width

73mm

Standards/Approvals

EAC, CE, C-Tick/RCM, EN 61800-5-1, RoHS (Directive 2009/125/EC), UKCA, UL/CSA

Overall Depth

245mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Siemens Variable speed drive designed for efficient motor control in HVAC and industrial applications. It features an integrated Filter A for electromagnetic compatibility. Designed to support motors up to 3.0 kW, it ensures dependable performance and flexible integration. Its lightweight design simplifies handling and setup in compact environments.

IP20 protection

It is compatible with Desigo systems

Optimized drive topology

RoHS compliant

CE and UKCA compliant