Siemens Inverter Drive, 30 kW, 3 Phase, SINAMICS G220 Series 240V 94.5 A
- RS Stock No.:
- 448-599
- Mfr. Part No.:
- 6SL4113-2CA23-2AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP603,162.22
(exc. VAT)
PHP675,541.69
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP603,162.22 |
*price indicative
- RS Stock No.:
- 448-599
- Mfr. Part No.:
- 6SL4113-2CA23-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 30kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 94.5A | |
| Series | SINAMICS G220 | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Directive 2011/65/EU, Category 4 according to ISO 13849-1, cULus (UL 61800-5-1,CSA 22.2 No. 274), energy efficiency and eco design 2009/125/EU, EAC, PL e according to ISO 13849-1, Green Passport, Low Voltage Directive 2014/35/EU, REACH, EMC directive 2014/30/EU, CE, UKCA, SIL 3 according to IEC 61508 and IEC 61800-5-2, KC, RoHS II | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 30kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 94.5A | ||
Series SINAMICS G220 | ||
IP Rating IP20 | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Directive 2011/65/EU, Category 4 according to ISO 13849-1, cULus (UL 61800-5-1,CSA 22.2 No. 274), energy efficiency and eco design 2009/125/EU, EAC, PL e according to ISO 13849-1, Green Passport, Low Voltage Directive 2014/35/EU, REACH, EMC directive 2014/30/EU, CE, UKCA, SIL 3 according to IEC 61508 and IEC 61800-5-2, KC, RoHS II | ||
The Siemens Inverter Drive is a 3-phase AC system with an integrated SDI standard for monitoring and diagnostics, featuring an RJ45 interface with 100 MBit/s Ethernet for communication. It includes a 1.4 inch graphic display with a resolution of 128 x 160 pixels, and offers 6 standard digital inputs, plus 2 additional analog inputs that can be configured as digital inputs. The drive supports multiple communication protocols, such as PROFINET, Modbus TCP, and EtherNet/IP. It employs closed-loop control techniques including V/f linear and square-law (parameterizable), V/f with flux current control (FCC), and V/f ECO linear or square-law, providing versatile control options for different applications.
Sensor less vector control
Encoder less torque control
Safe stop
IP20 rated
RoHS compliant

