Siemens Inverter Drive, 7.5 kW, 3 Phase, SINAMICS G220 Series 240V 29.0 A

Subtotal (1 unit)*

PHP294,635.40

(exc. VAT)

PHP329,991.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP294,635.40

*price indicative

Bag the Deal of the Season
RS Stock No.:
448-592
Mfr. Part No.:
6SL4113-2CA16-2AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

7.5kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

29.0A

Series

SINAMICS G220

IP Rating

IP20

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

cULus (UL 61800-5-1,CSA 22.2 No. 274), REACH, RoHS Directive 2011/65/EU, Low Voltage Directive 2014/35/EU, PL e according to ISO 13849-1, EMC directive 2014/30/EU, energy efficiency and eco design 2009/125/EU, UKCA, Category 4 according to ISO 13849-1, CE, SIL 3 according to IEC 61508 and IEC 61800-5-2, KC, Green Passport, EAC, RoHS II

COO (Country of Origin):
DE
The Siemens Inverter Drive is a 3-phase AC system with an integrated SDI standard for monitoring and diagnostics, featuring an RJ45 interface with 100 MBit/s Ethernet for communication. It includes a 1.4 inch graphic display with a resolution of 128 x 160 pixels, and offers 6 standard digital inputs, plus 2 additional analog inputs that can be configured as digital inputs. The drive supports multiple communication protocols, such as PROFINET, Modbus TCP, and EtherNet/IP. It employs closed-loop control techniques including V/f linear and square-law (parameterizable), V/f with flux current control (FCC), and V/f ECO linear or square-law, providing versatile control options for different applications.

Sensor less vector control

Encoder less torque control

Safe stop

IP20 rated

RoHS compliant