Eaton Inverter Drive, 0.75 kW, 3 Phase, DB1 Series 240V 4.3 A

Subtotal (1 pack of 10 units)*

PHP482,290.42

(exc. VAT)

PHP540,165.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP482,290.42PHP48,229.042

*price indicative

Bag the Deal of the Season
RS Stock No.:
253-025
Mfr. Part No.:
199738 DB1-1M4D3FN-N2CC-PFC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

0.75kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

4.3A

Series

DB1

IP Rating

IP20

Overall Length

185.98mm

Output Frequency

500Hz

Minimum Supply Voltage

110V

Maximum Supply Voltage

240V

Compatible Motor Type

Sensorless Vector Control (SLV), Synchronous Reluctance Motor, PM Motors, BLDC, Speed Control with Slip Compensation

Minimum Operating Temperature

-10°C

Drive Type

Variable Frequency Drive (VFD)

Maximum Operating Temperature

50°C

Overall Width

127.98mm

Standards/Approvals

UL Report Applies to both US and Canada, UL Listed, CE marking, ISO 9001, NMMS7, IEC/EN 61800-3, RoHS, UL 508C, UL File No.: E172143, UL Category Control No.: NMMS, Certified by UL for use in Canada, CSA-C22.2 No. 274, IEC 61000-3-2, IEC/EN 61800-5-1, IEC/EN 61800-2

Overall Depth

90mm

RoHS Status: Exempt

The Eaton DB1 Variable Frequency Drive designed for 1-phase or 3-phase 230 V AC with a 4.3 A current rating and 0.75 kW power output. I It includes electromagnetic compatibility features, ensuring efficient and reliable operation while minimizing electromagnetic interference in various industrial applications.

Finger and back of hand proof

Protection against direct contact