- RS Stock No.:
- 892-8820
- Mfr. Part No.:
- 1126980000
- Manufacturer:
- Weidmuller
Discontinued product
- RS Stock No.:
- 892-8820
- Mfr. Part No.:
- 1126980000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Weidmuller TERMSERIES Relay Modules
TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:
With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Screw |
Depth | 6.4mm |
Height | 88mm |
Length | 90mm |
Series | TOS |
Input Current | 3 mA @ V dc, 5 mA @ V ac |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +60°C |
Maximum Operating Temperature | 60°C |
Turn Off Time | <10ms |
Relay Switching Classification | General Purpose Relay |
Standards Met | CE, CULus, EAC, RoHS Compliant |
Special Features | Illuminated Ejection Lever, Various Protective Circuits in the Input |
Dimensions | 90 x 6.4 x 88mm |
Turn On Time | <6.5ms |