Phoenix Contact DEK-REL- 24/I/1 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPST, 1-Pole
- RS Stock No.:
- 801-8563
- Mfr. Part No.:
- 2940171
- Manufacturer:
- Phoenix Contact
42 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
Was PHP1,794.52
You pay
PHP1,704.79
(exc. VAT)
PHP1,909.36
(inc. VAT)
Units | Per Unit |
1 + | PHP1,704.79 |
- RS Stock No.:
- 801-8563
- Mfr. Part No.:
- 2940171
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact DEK-REL Series of Relay Terminal Blocks
A series of interface relay blocks containing soldered in miniature relays, for small to medium loads. Designed to be mountable on DIN rail NS 35/7.5, they are 6.2mm wide providing up to 73% more space on the rail as N terminal blocks are no longer needed. Input voltage in this series ranges from 5 V ac/dc to 24 V ac/dc, with a 2-layer contact with hard gold plating for universal applications from 1 mA to 5 A continuous current.
The range of DEK-REL preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The solid-state relays act as the interface between your automation equipment and system peripherals.
The range of DEK-REL preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The solid-state relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Wiring reduced
Integrated input circuit
2 kVrms electrical isolation between input and output
Up to 73% more space
Yellow LED operating voltage display
AgNi, hard gold-plated contact
Integrated input circuit
2 kVrms electrical isolation between input and output
Up to 73% more space
Yellow LED operating voltage display
AgNi, hard gold-plated contact
Applications:
DEK relay terminal blocks are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
DEK-REL- 24/I/1 2940171
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 24V ac/dc |
Terminal Type | Screw |
Switching Voltage | 250 V ac, 125V dc |
Depth | 6.2mm |
Height | 80mm |
Length | 56mm |
Series | DEK-REL- 24/I/1 |
Contact Material | Gold Plated |
Input Current | 6.5mA |
Turn Off Time | 15ms |
Dimensions | 56 x 6.2 x 80mm |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | -20 → +50°C |
Life | 20000000Cycles |
Turn On Time | 5ms |
Minimum Operating Temperature | -20°C |