- RS Stock No.:
- 794-7133
- Mfr. Part No.:
- 27801
- Manufacturer:
- Parallax Inc
Discontinued product
- RS Stock No.:
- 794-7133
- Mfr. Part No.:
- 27801
- Manufacturer:
- Parallax Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5-position switch module
The 5-Position Switch is a normally-open contact switch that provides directional information (up/down/left/right and pressed) to a microcontroller.
8-pin DIP module for breadboard or throughhole PCB
10kΩ pull-up resistor on each positional output pin
Simple communication with any microcontroller via GPIO pins
Operating temperature range: 0 to +70°C
Dimensions: 17.8 x 24.1 x 19.8mm
10kΩ pull-up resistor on each positional output pin
Simple communication with any microcontroller via GPIO pins
Operating temperature range: 0 to +70°C
Dimensions: 17.8 x 24.1 x 19.8mm
Parallax offer an extensive range of sensor, communication and interface modules for the experimenter working on robotic systems. Most are supplied with extensive documentation making them ideal for use in education. Further information and tutorials are available from the Parallax website: http://learn.parallax.com/
Specifications
Attribute | Value |
---|---|
Kit Classification | Module |
Kit Name | 5 Position |