STMicroelectronics NFC Dynamic Tag Sensor Node Evaluation Board HTS221, LIS2DW12, LPS22HB, ST25DV64K, STLQ015
- RS Stock No.:
- 182-7789
- Mfr. Part No.:
- STEVAL-SMARTAG1
- Manufacturer:
- STMicroelectronics
15 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,255.14
(exc. VAT)
PHP1,405.76
(inc. VAT)
Units | Per Unit |
1 + | PHP1,255.14 |
- RS Stock No.:
- 182-7789
- Mfr. Part No.:
- STEVAL-SMARTAG1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
ST25DV64K dynamic NFC tag solution based on 64K-bit (8K-Byte) EEPROM and with I²C interface, Fast Transfer Mode and Energy Harvesting features
STM32L031K6 ultra-low-power ARM Cortex-M0+ MCU running at 32 MHz with 32-Kbytes Flash and 8-Kbytes RAM
LIS2DW12 ultra-low-power high-performance three-axis linear accelerometer
LPS22HB ultra-compact piezo-resistive absolute pressure sensor which functions as a digital output barometer: 260-1260 hPa
HTS221 capacitive digital sensor for relative humidity and temperature
STLQ015 low drop linear regulator power management
CR2032 Battery powered (not included)
STM32Cube function pack
Android (Google Play) and iOS demo apps (ST SmarTag)
Suitable for the following applications:
Internet of Things
Supply Chain and Cold-Chain Management
Smart building, home and city
Retail and apparel
Smart packaging
Medical and pharmaceutical
Batteryless sensing
Smart agriculture (soil control, animal tracking, etc.)
STM32L031K6 ultra-low-power ARM Cortex-M0+ MCU running at 32 MHz with 32-Kbytes Flash and 8-Kbytes RAM
LIS2DW12 ultra-low-power high-performance three-axis linear accelerometer
LPS22HB ultra-compact piezo-resistive absolute pressure sensor which functions as a digital output barometer: 260-1260 hPa
HTS221 capacitive digital sensor for relative humidity and temperature
STLQ015 low drop linear regulator power management
CR2032 Battery powered (not included)
STM32Cube function pack
Android (Google Play) and iOS demo apps (ST SmarTag)
Suitable for the following applications:
Internet of Things
Supply Chain and Cold-Chain Management
Smart building, home and city
Retail and apparel
Smart packaging
Medical and pharmaceutical
Batteryless sensing
Smart agriculture (soil control, animal tracking, etc.)
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | HTS221, LIS2DW12, LPS22HB, ST25DV64K, STLQ015 |
Kit Name | NFC Dynamic Tag Sensor Node Evaluation Board |