- RS Stock No.:
- 124-4161
- Mfr. Part No.:
- CYUSBS236
- Manufacturer:
- Infineon
Temporarily out of stock - back order for despatch 04/07/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP4,446.50
(exc. VAT)
PHP4,980.08
(inc. VAT)
Units | Per Unit |
1 + | PHP4,446.50 |
- RS Stock No.:
- 124-4161
- Mfr. Part No.:
- CYUSBS236
- Manufacturer:
- Infineon
Legislation and Compliance
Product Details
CYUSBS236 USB-Serial (Dual Channel) Development Kit, Cypress Semiconductor
The USB-Serial Bridge Controller offers dual configurable serial channels for UART/I²C/SPI interfaces, with low power consumption in stand-by mode.
The CY7C65215 controller integrates CapSense capacitive-touch sensing technology (for touch sensitive key switches) and Battery Charging Detection logic. The controller features up to 19-pins for Inputs/Outputs.
The CY7C65215 controller integrates CapSense capacitive-touch sensing technology (for touch sensitive key switches) and Battery Charging Detection logic. The controller features up to 19-pins for Inputs/Outputs.
USB-Serial Software Development Kit (SDK) at cypress.com
USB-IF Battery Charging specification version 1.2 compliant
Ideal for USB connectivity applications with the CY7C65215 USB-Serial Dual Channel (UART/I²C/SPI) Bridge with CapSense and BCD
USB-IF Battery Charging specification version 1.2 compliant
Ideal for USB connectivity applications with the CY7C65215 USB-Serial Dual Channel (UART/I²C/SPI) Bridge with CapSense and BCD
Kit Contents
CYUSBS236 Development board
Quick start guide
USB Type-A to Micro-B cable
Jumper wires
Samples of CY7C65215 USB-Serial Dual Channel Bridge with CapSense and BCD
Power Supply 5 V dc
Quick start guide
USB Type-A to Micro-B cable
Jumper wires
Samples of CY7C65215 USB-Serial Dual Channel Bridge with CapSense and BCD
Power Supply 5 V dc
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Kit Name | Dual Channel |