- RS Stock No.:
- 124-4159
- Mfr. Part No.:
- CYUSBS232
- Manufacturer:
- Infineon
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,730.26
(exc. VAT)
PHP1,937.89
(inc. VAT)
Units | Per Unit |
1 + | PHP1,730.26 |
- RS Stock No.:
- 124-4159
- Mfr. Part No.:
- CYUSBS232
- Manufacturer:
- Infineon
Legislation and Compliance
Product Details
CYUSBS232 USB-UART LP Reference Design Kit, Cypress Semiconductor
The USB-UART LP Bridge Controller provides a single USB-to-UART interface channel, with low power consumption in stand-by mode.
The CY7C65213 controller integrates Battery Charging Detection logic. The controller features up to 8-pins for Inputs/Outputs.
The CY7C65213 controller integrates Battery Charging Detection logic. The controller features up to 8-pins for Inputs/Outputs.
USB-Serial Software Development Kit (SDK) available at cypress.com
USB-IF Battery Charging specification version 1.2 compliant
Ideal for USB connectivity applications with the CY7C65213 USB-UART LP Bridge Controller
USB-IF Battery Charging specification version 1.2 compliant
Ideal for USB connectivity applications with the CY7C65213 USB-UART LP Bridge Controller
Kit Contents
CYUSBS232 Development board
Quick start guide
USB Type-A to Micro-B cable
Jumper wires
Samples of CY7C65213 USB-UART LP Bridge Controller
Quick start guide
USB Type-A to Micro-B cable
Jumper wires
Samples of CY7C65213 USB-UART LP Bridge Controller
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Kit Classification | Reference Design |