- RS Stock No.:
- 530-5681
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 530-5681
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
IIT2301 Analogue Insulation/Continuity Tester
250V, 500V, & 1000V insulation test voltages
200 mA continuity short circuit current, fuse protected to comply with BS7671 Wiring Regulations
Backlit display
Live circuit audible & visible warning
Lock-down button
Ohms zero-adjust to null out test lead resistance
Complies with safety standard EN610101-1 CAT III 300V
Tests to BS7671 413-04-04, 713-02, 713-03, 713-06, 713-08
200 mA continuity short circuit current, fuse protected to comply with BS7671 Wiring Regulations
Backlit display
Live circuit audible & visible warning
Lock-down button
Ohms zero-adjust to null out test lead resistance
Complies with safety standard EN610101-1 CAT III 300V
Tests to BS7671 413-04-04, 713-02, 713-03, 713-06, 713-08
Supplied with
Test leads, crocodile clips, instruction manual and 6 AA alkaline batteries.
Specifications
Attribute | Value |
---|---|
Model Number p | IIT2301 |
Tester Type | Insulation & Continuity Tester |
Minimum Test Voltage | 250V |
Maximum Test Voltage | 1000V |
Maximum Insulation Resistance Measurement | 400MΩ |
Display Type | Analogue |
Test Current | 200mA |
Power Source | Battery |
Battery Type | AA |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
Safety Category | CAT III 300 V |
Safety Category Voltage | 300V |
Safety Category Level | CAT III |