Metrel MI 3202 Insulation Tester, 250V Min, 5000V Max, 1TΩ Max, CAT IV 600 V
- RS Stock No.:
- 123-8211
- Mfr. Part No.:
- MI3202
- Manufacturer:
- Metrel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-8211
- Mfr. Part No.:
- MI3202
- Manufacturer:
- Metrel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrel | |
| Model Number p | MI 3202 | |
| Tester Type | Insulation Tester | |
| Maximum Test Voltage | 5000V | |
| Minimum Test Voltage | 250V | |
| Maximum Insulation Resistance Measurement | 1TΩ | |
| Display Type | LCD | |
| Test Current | 5mA | |
| Battery Life | 4 h @ 5 kV | |
| Power Source | Battery, Mains | |
| Battery Type | 1.2 V NiMH | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Safety Category | CAT IV 600 V | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Length | 310mm | |
| Weight | 3kg | |
| Height | 130mm | |
| Width | 250mm | |
| Dimensions | 310 x 250 x 130mm | |
| Select all | ||
|---|---|---|
Brand Metrel | ||
Model Number p MI 3202 | ||
Tester Type Insulation Tester | ||
Maximum Test Voltage 5000V | ||
Minimum Test Voltage 250V | ||
Maximum Insulation Resistance Measurement 1TΩ | ||
Display Type LCD | ||
Test Current 5mA | ||
Battery Life 4 h @ 5 kV | ||
Power Source Battery, Mains | ||
Battery Type 1.2 V NiMH | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Safety Category CAT IV 600 V | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Length 310mm | ||
Weight 3kg | ||
Height 130mm | ||
Width 250mm | ||
Dimensions 310 x 250 x 130mm | ||
Non Compliant
- COO (Country of Origin):
- SI
MI3202 Insulation Testers
MI3202 is a high-quality insulation and voltmeter. With 5 test voltages up to kW and I TΩ resistance measuring range cover most of the industrial and power distribution applications. User-friendly design with a large LCD display. A rugged carrying case provides protection in harsh environments.
Features and Benefits
Quick Adjustment: 5 pre-set test voltages (250 V, 500 V, 1000 V, 2500 V & 5000 V)
Fast Charging: 5 mA current source for
Quick charging of capacitive loads
High Safety Level: CAT IV / 600 V for industrial applications
LCD backlit display
Shielded test leads included in a standard set
Fast Charging: 5 mA current source for
Quick charging of capacitive loads
High Safety Level: CAT IV / 600 V for industrial applications
LCD backlit display
Shielded test leads included in a standard set
Typical Applications
Rotating machines
Transformers
Cables
High voltage generators
Surge arrestors
Measuring transducers
Transformers
Cables
High voltage generators
Surge arrestors
Measuring transducers
Standards
EN 61557-2, EN 61326 class B, EN61010-1, EN61010-031
Metrel Insulation Testers
