Metrel MI 3121 Insulation Tester, 50V dc Min, 1000V dc Max, 30GΩ Max, CAT III 600 V, CAT IV 300 V
- RS Stock No.:
- 123-8204
- Mfr. Part No.:
- MW9120
- Manufacturer:
- Metrel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-8204
- Mfr. Part No.:
- MW9120
- Manufacturer:
- Metrel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrel | |
| Model Number p | MI 3121 | |
| Tester Type | Insulation Tester | |
| Maximum Test Voltage | 1000V dc | |
| Minimum Test Voltage | 50V dc | |
| Maximum Insulation Resistance Measurement | 30GΩ | |
| Display Type | LCD | |
| Test Current | 200mA | |
| Power Source | Battery | |
| Battery Type | AA, Rechargeable | |
| Battery Life | 13 h | |
| Safety Category Voltage | 300 V, 600 V | |
| Safety Category | CAT III 600 V, CAT IV 300 V | |
| Safety Category Level | CAT III, CAT IV | |
| Height | 230mm | |
| Width | 80mm | |
| Dimensions | 140 x 80 x 230mm | |
| Weight | 800 (Without Battery)g | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Metrel | ||
Model Number p MI 3121 | ||
Tester Type Insulation Tester | ||
Maximum Test Voltage 1000V dc | ||
Minimum Test Voltage 50V dc | ||
Maximum Insulation Resistance Measurement 30GΩ | ||
Display Type LCD | ||
Test Current 200mA | ||
Power Source Battery | ||
Battery Type AA, Rechargeable | ||
Battery Life 13 h | ||
Safety Category Voltage 300 V, 600 V | ||
Safety Category CAT III 600 V, CAT IV 300 V | ||
Safety Category Level CAT III, CAT IV | ||
Height 230mm | ||
Width 80mm | ||
Dimensions 140 x 80 x 230mm | ||
Weight 800 (Without Battery)g | ||
Length 140mm | ||
Non Compliant
- COO (Country of Origin):
- SI
MW9120 Insulation Testers
MW9120 Insulation/Continuity tester. Suitable for verification, maintenance and periodic testing of electrical installations, PE conductors, main and supplementary PE connections. And troubleshooting, insulation resistance, observation of insulation trends and insulation of control, signal, telecom wiring (50 V, 100 V). Suitable for testing on CAT IV installations.
Large LCD display with bargraph and backlight
High measuring range of up to 30 GΩ with test voltage from 50 V to 1000 V
Fast and reliable continuity tests with automatic polarity reversal
Voltage and frequency measurements
Pre-programmed limits
PASS/FAIL evaluation of result
Bright GREEN/RED indicator provides visual evaluation of results
Suited for testing on CAT IV installations
Magnetic holder allows hands-free operation
Built-in battery charger
Two level memory structure for saving of test results and parameters
Basic downloading with EuroLink PRO PC SW package
Compatible with EuroLink PRO Plus PCSW package
USB and RS232 ports
Robust and ergonomic design
High measuring range of up to 30 GΩ with test voltage from 50 V to 1000 V
Fast and reliable continuity tests with automatic polarity reversal
Voltage and frequency measurements
Pre-programmed limits
PASS/FAIL evaluation of result
Bright GREEN/RED indicator provides visual evaluation of results
Suited for testing on CAT IV installations
Magnetic holder allows hands-free operation
Built-in battery charger
Two level memory structure for saving of test results and parameters
Basic downloading with EuroLink PRO PC SW package
Compatible with EuroLink PRO Plus PCSW package
USB and RS232 ports
Robust and ergonomic design
Metrel Insulation Testers
