LT1789IS8-1#PBF Analog Devices, Instrumentation Amplifier, 100μV Offset 60kHz, R-RO, 3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 884-6769
- Mfr. Part No.:
- LT1789IS8-1#PBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 884-6769
- Mfr. Part No.:
- LT1789IS8-1#PBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Instrumentation Amplifiers, Linear Technology
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.
Instrumentation Amplifiers, Linear Technology
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Package Type | SOIC |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3 V, 5 V |
Pin Count | 8 |
Rail to Rail | Rail to Rail Output |
Maximum Input Offset Voltage | 100µV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Resistance | 1.6GΩ |
Minimum CMRR | 79dB |
Typical Gain Bandwidth Product | 60kHz |
Maximum Supply Current | 95 μA |
Length | 5mm |
Height | 1.498mm |
Width | 3.988mm |
Dimensions | 5.004 x 3.988 x 1.498mm |