HV56020T-V/KXX Microchip, Instrumentation Amplifier, 110V Offset, 2.7 V, 43-Pin VQFN
Temporarily out of stock - back order for despatch 01/04/2021, delivery within 6 working days from desptach date
Added
- RS Stock No.:
- 203-4727
- Mfr. Part No.:
- HV56020T-V/KXX
- Manufacturer:
- Microchip
units | Per Unit | Per Reel* |
3000 + | PHP141.05 | PHP423,150.00 |
*price indicative |
Attribute | Value |
Power Supply Type | Dual |
Package Type | VQFN |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 2.7 V |
Pin Count | 43 |
Rail to Rail | No |
Maximum Input Offset Voltage | 110V |