- RS Stock No.:
- 177-7115
- Mfr. Part No.:
- EL8170FSZ
- Manufacturer:
- Intersil
Discontinued product
- RS Stock No.:
- 177-7115
- Mfr. Part No.:
- EL8170FSZ
- Manufacturer:
- Intersil
Technical data sheets
Legislation and Compliance
Product Details
Instrumentation Amplifiers, Intersil
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Intersil
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Package Type | SOIC |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3 V, 5 V |
Pin Count | 8 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Offset Voltage | 0.2mV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum CMRR | 90dB |
Maximum Supply Current | 0.095 mA |
Height | 1.5mm |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |