AD8293G160ARJZ-R7 Analog Devices, Instrumentation Amplifier, 50μV Offset 500Hz, R-RO, 1.8 → 5.5 V, 8-Pin SOT-23
- RS Stock No.:
- 160-4531
- Mfr. Part No.:
- AD8293G160ARJZ-R7
- Manufacturer:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 3000)
PHP67.712
(exc. VAT)
PHP75.837
(inc. VAT)
Units | Per Unit | Per Reel* |
3000 + | PHP67.712 | PHP203,136.00 |
*price indicative |
- RS Stock No.:
- 160-4531
- Mfr. Part No.:
- AD8293G160ARJZ-R7
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Instrumentation Amplifiers, Analog Devices
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Instrumentation Amplifiers, Analog Devices
A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Pin Count | 8 |
Rail to Rail | Rail to Rail Output |
Maximum Input Offset Voltage | 50µV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Minimum CMRR | 94dB |
Typical Gain Bandwidth Product | 500Hz |
Maximum Supply Current | 1.5 mA |
Width | 1.6mm |
Height | 1.3mm |
Dimensions | 2.9 x 1.6 x 1.3mm |
Length | 2.9mm |