Serpac PCMC Black ABS Project Box, 108 x 66 x 28.5mm
- RS Stock No.:
- 838-524
- Mfr. Part No.:
- A-21BK
- Manufacturer:
- Serpac
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP682.82
(exc. VAT)
PHP764.76
(inc. VAT)
- RS Stock No.:
- 838-524
- Mfr. Part No.:
- A-21BK
- Manufacturer:
- Serpac
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serpac | |
| Body Material | ABS | |
| External Width | 66 mm | |
| External Height | 28.5 mm | |
| External Dimensions | 108 x 66 x 28.5mm | |
| Colour | Black | |
| Series | PCMC | |
| Standards Met | UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Serpac | ||
Body Material ABS | ||
External Width 66 mm | ||
External Height 28.5 mm | ||
External Dimensions 108 x 66 x 28.5mm | ||
Colour Black | ||
Series PCMC | ||
Standards Met UL 94 HB | ||
- COO (Country of Origin):
- US
"A" Profile ABS Cases
Clam shell design
Flame retardant (UL94 HB) and scratch resistant
Provision for PCB mounting
Removable front and rear panels
Supplied with self-tapping screws to secure case tops and bottoms
Flame retardant (UL94 HB) and scratch resistant
Provision for PCB mounting
Removable front and rear panels
Supplied with self-tapping screws to secure case tops and bottoms
Plastic Instrument Cases
All cases are manufactured from ABS.
Related links
- Serpac PCMC Black ABS Instrument Case 22.4 mm 66 mm
- Serpac PCMC Black ABS Instrument Case 38.1 mm 85.1 mm
- Serpac A-Series Black ABS Project Box, 134.6 x 129.5 x 43.4mm
- Takachi Electric Industrial LM Grey ABS Project Box 27 mm 77 mm
- Teko OVO Series Black ABS Handheld Enclosure Integral Battery Compartment 66 mm
- Takachi Electric Industrial MS Grey Steel 230 mm, 160 mm
- Takachi Electric Industrial MS Grey Steel 280 mm, 260 mm
- Takachi Electric Industrial MS Grey Aluminium 280 mm, 320 mm

