- RS Stock No.:
- 309-5512
- Mfr. Part No.:
- 101651010
- Manufacturer:
- Waldmann
Discontinued product
- RS Stock No.:
- 309-5512
- Mfr. Part No.:
- 101651010
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Penlight, HLC-111
Compact hand lamp
Plastic lamp body
Lamp body dimensions 274 x 50 mm
Protection rating IP20, protection class II
5 m power cord
Connection voltage 230 V / 50 Hz
Plug switch start ballast
Fitting: 1 compact LS lamp 11 Watt
Supplied fitted with an European mains plug
Plastic lamp body
Lamp body dimensions 274 x 50 mm
Protection rating IP20, protection class II
5 m power cord
Connection voltage 230 V / 50 Hz
Plug switch start ballast
Fitting: 1 compact LS lamp 11 Watt
Supplied fitted with an European mains plug
Specifications
Attribute | Value |
---|---|
Lamp Type | Compact Fluorescent |
Voltage Rating | 230 V |
Wattage | 11 W |
Cable Length | 5m |
EU Energy Efficiency Rating | A |