RS PRO 8mm probe Inspection Camera, 880mm Probe Length, 640 x 480pixelek Resolution, LED Illumination
- RS Stock No.:
- 913-1566
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 913-1566
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro WiFi Snake Scope
RS Pro WiFi Snake Scope is a unique device that can wirelessly stream high-quality videos from a camera-head to the screen of your Smartphone or Tablet. This device is designed to inspect hard to reach or hard to see areas.
Technical Information
Supported Platform: Android & IOS Platform (iPhone3GS /iPhone4 /iPhone4S / iPad /iPad2)
Smart phone app now available for download
Smart phone app now available for download
RF:
WiFi 802.1 1n Specification
Transmission distance: 50 m (Line of sight)
Transmission distance: 50 m (Line of sight)
Security:
Support WEP encryption
User Name and Password required to connect to the Wireless camera
User Name and Password required to connect to the Wireless camera
Video Codec:
MPEG4/M-JPEG compression and decompression
IOS Platforms only support MPEG4 video format
IOS Platforms only support MPEG4 video format
Application Information
The RS Pro WiFi Snake Scope is ideal for inspecting crowded engine compartments, equipment enclosures or HVAC ductwork.
Specifications
Attribute | Value |
---|---|
Probe Length | 880mm |
Probe Diameter | 8mm |
Resolution | 640 x 480pixels |
Field of View | 54° |
Illumination Type | LED |
Minimum Focus Distance | > 30mm |