Paper Mate Blue Ball Point Pen, 1 mm Tip Size
- RS Stock No.:
- 196-7769
- Mfr. Part No.:
- 2084413
- Manufacturer:
- Paper Mate
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-7769
- Mfr. Part No.:
- 2084413
- Manufacturer:
- Paper Mate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paper Mate | |
| Pen Type | Ball Point Pen | |
| Ink Colour | Blue | |
| Tip Size | 1 mm | |
| Tip Thickness | Medium | |
| Select all | ||
|---|---|---|
Brand Paper Mate | ||
Pen Type Ball Point Pen | ||
Ink Colour Blue | ||
Tip Size 1 mm | ||
Tip Thickness Medium | ||
The Papermate blue ball point pen has 1 mm tip size which gives 0.7 mm thickness of line. The minimum writing length of the pen is 900 m.
Pen Features
It has solid and durable tip for smooth writing
Hexagonal barrel shape for easier handling
Hexagonal barrel shape for easier handling
