Raytek RAYMI310LTSCB8 Temperature Sensor USB IR Temperature Sensor, 8m Cable, -40°C to +600°C

N

Subtotal (1 unit)*

PHP34,286.85

(exc. VAT)

PHP38,401.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +PHP34,286.85

*price indicative

RS Stock No.:
597-696
Mfr. Part No.:
RAYMI310LTSCB8
Manufacturer:
Raytek
Find similar products by selecting one or more attributes.
Select all

Brand

Raytek

Sensor Type

Temperature Sensor

Response Time

130 ms

Accuracy

1 %

Cable Length

8m

Supply Voltage

0 → 5 V

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+600°C

Interface

USB

COO (Country of Origin):
DE