ABB, Kombi IP44 Grey Panel Mount 1 x 1P + E, 2 x 3P + N + E RCD Industrial Power Connector Socket, Rated At 13A, 230
- RS Stock No.:
- 914-4689
- Mfr. Part No.:
- MP32/1 Grey BS
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 914-4689
- Mfr. Part No.:
- MP32/1 Grey BS
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
RCD Non-Switched Socket Outlet IP44
Contains RCD 25A/0.03A
2x25mm diameter knock-out cable entries
2x25mm diameter knock-out cable entries
Specifications
Attribute | Value |
---|---|
Current Rating | 13 A, 32A |
Plug/Socket | Socket |
Pole Format | 1 x 1P + E, 2 x 3P + N + E |
Voltage Rating | 230 → 400 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP44 |
Series | Kombi |
Colour | Grey |
Cable CSA | 16.0mm² |
Phase Inverter | Yes |