Amphenol Industrial, Critical & Safe IP44 Red Wall Mount 3P + E RCD Industrial Power Connector Socket, Rated At 32A,
- RS Stock No.:
- 720-9465
- Mfr. Part No.:
- 2CMA168291R1000 332RPR6
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 720-9465
- Mfr. Part No.:
- 2CMA168291R1000 332RPR6
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
RCD Non-Switched Socket Outlet IP44
Contains RCD 25A/0.03A
2x25mm diameter knock-out cable entries
2x25mm diameter knock-out cable entries
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Series | Critical & Safe |
IP Rating | IP44 |
Colour | Red |
Cable CSA | 2.5 → 10mm² |