Schneider Electric, PratiKa Socket IP54 Blue Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 250 V
- RS Stock No.:
- 247-2212
- Mfr. Part No.:
- PKS61B
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-2212
- Mfr. Part No.:
- PKS61B
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric low-voltage PratiKa socket has 2 poles and used German outlet standard. Its current rating is 10 to 16 A and self-extinguishing engineering polymer housing material. It is panel mounted and its colour is blue.
IP degree of protection IP54
Ambient air temperature for operation -25 to 40 °C
Ambient air temperature for operation -25 to 40 °C
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 250 V |
Mounting Type | Panel Mount |
IP Rating | IP54 |
Series | PratiKa Socket |
Colour | Blue |