ABB Horizontal Switchable IP67 Industrial Interlock Socket 3P+E, 16A, 380 → 415 V
- RS Stock No.:
- 830-5280
- Mfr. Part No.:
- 2CMA167809R1000 316MHS6W
- Manufacturer:
- ABB
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-5280
- Mfr. Part No.:
- 2CMA167809R1000 316MHS6W
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Plug/Socket | Socket | |
| Pole Format | 3P+E | |
| Switchable | Yes | |
| Colour | Red | |
| IP Rating | IP67 | |
| Voltage Rating | 380 → 415 V | |
| Current Rating | 16A | |
| Body Orientation | Horizontal | |
| Series | Critical & Safe | |
| Dimensions | 168 x 116 x 129mm | |
| Body Material | PBT | |
| Depth | 129mm | |
| Length | 168mm | |
| Width | 116mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Plug/Socket Socket | ||
Pole Format 3P+E | ||
Switchable Yes | ||
Colour Red | ||
IP Rating IP67 | ||
Voltage Rating 380 → 415 V | ||
Current Rating 16A | ||
Body Orientation Horizontal | ||
Series Critical & Safe | ||
Dimensions 168 x 116 x 129mm | ||
Body Material PBT | ||
Depth 129mm | ||
Length 168mm | ||
Width 116mm | ||
ABB Critical and Safe Switched Interlock Socket Outlets, Horizontal, IP67
ABB Critical Safe range of horizontal interlocked socket outlet connectors available in 2P+E, 3P+E, 3P+N+E earth versions with 16A, 32A and 63A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, waterproof IP67 rating. Critical & Safe is ideal for applications with high demands on safety, durability and performance. Ideal for applications with frequent connection and disconnection and for use in public areas, heavy industry, chemical industry, airports, hospitals and many others.
Durable plastic housing
Stainless steel screws
Stainless steel screws
Standards
IEC 60 309-2,-4
ABB Critical and Safe Industrial Connectors
