- RS Stock No.:
- 767-6424
- Mfr. Part No.:
- ABCIRPSE06T36A22SV0N
- Manufacturer:
- AB Connectors
Discontinued product
- RS Stock No.:
- 767-6424
- Mfr. Part No.:
- ABCIRPSE06T36A22SV0N
- Manufacturer:
- AB Connectors
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
AB Connectors ABCIRP Plug Connectors with RF Grounding, Cable Mount
ABCIRP Plug connectors with RF Grounding cable mount are derived from MIL-C-5015 and VG95234 specifications, these plug connectors are used in the rail industry,heavy industrial and have many military applications. Aluminium alloy construction with black chromate over zinc cobalt plating, with low fire hazard grommets and insulators, these durable and hardwearing plug connectors are cable mounted and offer over 2000 mating cycles and feature reverse bayonet locking. ABCIRP plug connector contacts, which are available separately are industry standard 'F80' type and are retained in the insulator by means of a unique beryllium copper spring clip. Connector sealing features a stepped wire seal grommet which can remove the need to populate unused cavities with filler plugs.
Easy coupling low friction roller pins on plug
360° RFI grounding washer
Hard plastic insulator
Approved NFF16-101 Halogen free materials
Robust beryllium copper clip retained contacts
Modular design
IP67 When mated and using sealed backshell
Compatible with other 5015 reverse bayonet lock types
360° RFI grounding washer
Hard plastic insulator
Approved NFF16-101 Halogen free materials
Robust beryllium copper clip retained contacts
Modular design
IP67 When mated and using sealed backshell
Compatible with other 5015 reverse bayonet lock types
AB Connectors, ABCIRP Connector Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 22 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 23A |
Series | ABCIRP |
Body Orientation | Straight |
Voltage Rating | 1.25 kV ac/dc |
Mating Type | Bayonet |
Shell Size | 36mm |
Housing Material | Aluminium |
Contact Plating | Gold over Silver |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |