- RS Stock No.:
- 707-9463
- Mfr. Part No.:
- 0305-2 06-1
- Manufacturer:
- Lumberg
Discontinued product
- RS Stock No.:
- 707-9463
- Mfr. Part No.:
- 0305-2 06-1
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
SWUM™ 0305-2 Chassis Socket Rear Mount
SWUM™ 0305-2 Chassis Sockets rear mounting which feature the added benefit of being sealed when unmated which prevents dust or moisture from entering the inside of a device when a connector is left unmated.
Rear mount, threaded with solder terminals
Contact resistance ≤ 5 mΩ
Rated current 5 A
Rated voltage 60 Vac
Test voltage 1 kV/60 s
Insulation resistance > 1 TΩ
IP68/67
Temperature range -40°C → +85°C
Gasket material: NBR
Contact resistance ≤ 5 mΩ
Rated current 5 A
Rated voltage 60 Vac
Test voltage 1 kV/60 s
Insulation resistance > 1 TΩ
IP68/67
Temperature range -40°C → +85°C
Gasket material: NBR
Approvals
IEC 61076-2-106 and AISG
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | 0305-2 |
Body Orientation | Straight |
Voltage Rating | 60 V ac |
Shell Size | 20 |
Housing Material | Zinc |
Contact Plating | Silver |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |