- RS Stock No.:
- 690-8991
- Mfr. Part No.:
- JN2AS10UL1-R
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 690-8991
- Mfr. Part No.:
- JN2AS10UL1-R
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
Product Details
Rectangular Flange
JAE IP67 JN Series
JN Series provides an easy and sure mating with push and twist type one-touch lock mechanism. Waterproof and dustproof to IP67.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | JN2 |
Body Orientation | Straight |
Voltage Rating | 200 V ac |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -20°C |
Contact Material | Copper |