Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M23 Connector, Plug
- RS Stock No.:
- 256-1368
- Mfr. Part No.:
- 1619986
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
PHP813.38
(exc. VAT)
PHP910.99
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP813.38 |
**price indicative
- RS Stock No.:
- 256-1368
- Mfr. Part No.:
- 1619986
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Number of Contacts | 7 | |
Mounting Type | Front Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Termination Method Crimp | ||
Related links
- Phoenix Contact Circular Connector Front Mount Plug
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Cable Mount Plug
- Phoenix Contact Circular Connector Rear Mount Plug
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m