Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23 Connector, Socket
- RS Stock No.:
- 256-1122
- Mfr. Part No.:
- 1619504
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
PHP2,545.86
(exc. VAT)
PHP2,851.36
(inc. VAT)
Temporarily out of stock - back order for despatch 12/04/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP2,545.86 |
**price indicative
- RS Stock No.:
- 256-1122
- Mfr. Part No.:
- 1619504
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Number of Contacts | 7 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Termination Method | Solder | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Termination Method Solder | ||
Related links
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Lapp Circular Connector Cable Mount Socket IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Mount Socket IP68, EPIC CIRCON Series
- Phoenix Contact Circular Connector Cable Mount Plug
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series