Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Socket
- RS Stock No.:
- 256-1040
- Mfr. Part No.:
- 1619007
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
PHP1,934.27
(exc. VAT)
PHP2,166.38
(inc. VAT)
Temporarily out of stock - back order for despatch 13/04/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP1,934.27 |
**price indicative
- RS Stock No.:
- 256-1040
- Mfr. Part No.:
- 1619007
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Socket | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Termination Method Crimp | ||
Related links
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket