Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M25 Connector
- RS Stock No.:
- 255-9982
- Mfr. Part No.:
- 1582561
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
PHP1,362.89
(exc. VAT)
PHP1,526.44
(inc. VAT)
Temporarily out of stock - back order for despatch 13/04/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP1,362.89 |
**price indicative
- RS Stock No.:
- 255-9982
- Mfr. Part No.:
- 1582561
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Front Mount | |
Connector Size | M25 | |
Termination Method | Quick Connect | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Termination Method Quick Connect | ||
Related links
- Phoenix Contact Circular Connector Front Mount, M25 Connector
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, IPD Series
- Phoenix Contact Circular Connector Front Mount Socket
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount Plug IP68 IPD Series
- Phoenix Contact Circular Connector M12 Connector
- Phoenix Contact Circular Connector, 5 Contacts
- Phoenix Contact Circular Connector Male